Sylvania Circular Circular LED Bulkhead Light, 33 W, 240V Lamp Supplied, IP54, SYLCIRCLE
- RS Stock No.:
- 622-260
- Mfr. Part No.:
- 90122
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR517.53
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR517.53 |
*price indicative
- RS Stock No.:
- 622-260
- Mfr. Part No.:
- 90122
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Bulkhead Light | |
| Shape | Circular | |
| Power | 33W | |
| Voltage | 240V | |
| Housing Material | Polycarbonate | |
| Lamp Type | LED | |
| Luminous Flux | 4000lm | |
| Colour | Signal White | |
| Lamp Supplied | Yes | |
| Sub Type | LED Bulkhead | |
| Series | SYLCIRCLE | |
| Lifespan | 120000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IK03, Class II, RG1 | |
| Diameter | 400mm | |
| IP Rating | IP54 | |
| Diffuser Finish | Opal | |
| Lamp Shape | Circular | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Bulkhead Light | ||
Shape Circular | ||
Power 33W | ||
Voltage 240V | ||
Housing Material Polycarbonate | ||
Lamp Type LED | ||
Luminous Flux 4000lm | ||
Colour Signal White | ||
Lamp Supplied Yes | ||
Sub Type LED Bulkhead | ||
Series SYLCIRCLE | ||
Lifespan 120000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IK03, Class II, RG1 | ||
Diameter 400mm | ||
IP Rating IP54 | ||
Diffuser Finish Opal | ||
Lamp Shape Circular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania wall or ceiling mounted LED luminaire is designed for hallways, kitchens, and bathrooms, featuring an IP54 rating for protection against dust, water vapor, and splashes. It offers a dual-tone color temperature, allowing easy switching between 3000K and 4000K. The multi-power feature enables lumen adjustment within a single device for versatile lighting needs.
IP54 protection rated
Polycarbonate housing
Related links
- Sylvania Circular Circular LED Bulkhead Light 240V Lamp Supplied SYLCIRCLE
- Sylvania Circular Circular LED Bulkhead Light 240V Lamp Supplied SYLCIRCLE
- Sylvania Circular LED Bulkhead Light 240V Lamp Supplied SYLCIRCLE
- Sylvania Circular LED Bulkhead Light 240V Lamp Supplied SYLCIRCLE
- SHOT Circular Circular LED Bulkhead Light 240V Lamp Supplied LED PIR
- 4lite UK Circular Circular LED Bulkhead Light 240V Lamp Supplied AGAM
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
