Sylvania Circular Circular LED Bulkhead Light, 18 W, 240V Lamp Supplied, IP54, SYLCIRCLE

Subtotal (1 unit)*

MYR475.91

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR475.91

*price indicative

RS Stock No.:
622-259
Mfr. Part No.:
43506
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

Bulkhead Light

Shape

Circular

Power

18W

Housing Material

Steel

Voltage

240V

Luminous Flux

1550lm

Lamp Type

LED

Colour

White

Lamp Supplied

Yes

Sub Type

LED Bulkhead

Luminous Efficacy

85lm/Wrad

Series

SYLCIRCLE

Minimum Operating Temperature

-20°C

Lifespan

30000h

Maximum Operating Temperature

40°C

Diameter

330mm

Standards/Approvals

IK03, Class I, RG0

IP Rating

IP54

Lamp Shape

Circular

Diffuser Finish

Opal

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania ceiling or wall luminaire features integrated LED technology, making it an ideal solution for hallways, circulation spaces, or foyers. It provides even and uniform light distribution with a decorative halo lighting effect on the wall surface. Compatible with Besa mounting boxes, it requires a hole distance of 51mm for easy installation.

30,000 hours LED life expectancy

IP44 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy