Vikan 12L Polypropylene Yellow Bucket with Handle
- RS Stock No.:
- 238-1766
- Mfr. Part No.:
- 56946
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR469.29
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR469.29 |
*price indicative
- RS Stock No.:
- 238-1766
- Mfr. Part No.:
- 56946
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Bucket | |
| Capacity | 12L | |
| Material | Polypropylene | |
| Colour | Yellow | |
| Bucket Type | Standard Bucket | |
| Handle | Yes | |
| Trug | No | |
| Width | 330mm | |
| Length | 325mm | |
| Standards/Approvals | Complies with (EC) 1935/2004 on food contact materials, Meets the REACH (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA raw material (CFR 21), with the European Brushware Federation (FEIBP) Charter, Complies with UK 2019 No. 704 on food contact materials, California Proposition 65, Is Halal and Kosher | |
| Height | 330mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Bucket | ||
Capacity 12L | ||
Material Polypropylene | ||
Colour Yellow | ||
Bucket Type Standard Bucket | ||
Handle Yes | ||
Trug No | ||
Width 330mm | ||
Length 325mm | ||
Standards/Approvals Complies with (EC) 1935/2004 on food contact materials, Meets the REACH (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA raw material (CFR 21), with the European Brushware Federation (FEIBP) Charter, Complies with UK 2019 No. 704 on food contact materials, California Proposition 65, Is Halal and Kosher | ||
Height 330mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan metal detectable bucket is ideal for transporting hot and cold food stuffs and ingredients. It has a drip free spout with a hand grip that is raised from the base and a sturdy stainless steel handle. It is also calibrated for a variety of measur
Material polypropylene metal and x-ray detectable additive
Content 12 litre
Colour yellow
pH value in usage concentration ranges from 2 to 10.5
Related links
- Vikan 12L Polypropylene Yellow Bucket Lid
- Vikan 12L Stainless Steel, Polypropylene Yellow Bucket with Handle
- Vikan 12L Polypropylene White Bucket with Handle
- Vikan 12L Polypropylene, Steel Orange Bucket with Handle
- Vikan 12L Polypropylene, Stainless Steel Blue Bucket with Handle
- Vikan 12L Polypropylene Red Bucket with Handle
- Vikan 12L Polypropylene Blue Bucket with Handle
- Vikan 12L Polypropylene Green Bucket with Handle
