Vikan 12L Polypropylene Red Bucket with Handle
- RS Stock No.:
- 238-1764
- Mfr. Part No.:
- 56944
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR469.29
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR469.29 |
*price indicative
- RS Stock No.:
- 238-1764
- Mfr. Part No.:
- 56944
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Capacity | 12L | |
| Product Type | Bucket | |
| Material | Polypropylene | |
| Colour | Red | |
| Bucket Type | Standard Bucket | |
| Handle | Yes | |
| Trug | No | |
| Width | 330mm | |
| Height | 330mm | |
| Standards/Approvals | (EC) 1935/2004, UK 2019 No. 704, EU Regulation 2023/2006/EC, REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21) | |
| Length | 325mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Capacity 12L | ||
Product Type Bucket | ||
Material Polypropylene | ||
Colour Red | ||
Bucket Type Standard Bucket | ||
Handle Yes | ||
Trug No | ||
Width 330mm | ||
Height 330mm | ||
Standards/Approvals (EC) 1935/2004, UK 2019 No. 704, EU Regulation 2023/2006/EC, REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21) | ||
Length 325mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan metal detectable bucket is ideal for transporting hot and cold food stuffs and ingredients. It has a drip free spout with a hand grip that is raised from the base and a sturdy stainless steel handle. It is also calibrated for a variety of measur
Material polypropylene metal and x-ray detectable additive
Content 12 litre
Colour red
pH value in usage concentration ranges from 2 to 10.5
Related links
- Vikan 12L Stainless Steel, Polypropylene Red Bucket with Handle
- Vikan 12L Polypropylene Red Bucket Lid
- Vikan 12L Polypropylene White Bucket with Handle
- Vikan 12L Polypropylene Yellow Bucket with Handle
- Vikan 12L Polypropylene, Steel Orange Bucket with Handle
- Vikan 12L Polypropylene, Stainless Steel Pink Bucket with Handle
- Vikan 12L Polypropylene Blue Bucket with Handle
- Vikan 12L Polypropylene Green Bucket with Handle
