Vogt Insulated Bootlace Ferrule, 8 mm Pin Length, 12 mm Pin Diameter, White from 26 AWG to 20 AWG Wire Size

Subtotal (1 pack of 100 units)*

MYR9.00

Add to Basket
Select or type quantity
Limited stock
  • Plus 7,600 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +MYR0.09MYR9.00

*price indicative

RS Stock No.:
288-1883
Distrelec Article No.:
148-21-547
Mfr. Part No.:
470108
Manufacturer:
Vogt
Find similar products by selecting one or more attributes.
Select all

Brand

Vogt

Product Type

Bootlace Ferrule

Pin Diameter

12mm

Insulation Material

Polypropylene

Colour

White

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

20AWG

Overall Length

14mm

Terminal Plating

Tin Plated

Minimum Wire Size AWG

26AWG

Standards/Approvals

REACH, RoHS

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
CH
The bootlace ferrule is a high-quality ferrule with polypropylene insulation, suitable for a temperature range up to +105°C. It is made of tin-plated electrolytic copper, ensuring durability and reliability in various applications.

Equipped with advanced technology for seamless operation

Durable construction ensures long-lasting use

Compact design for easy integration into existing systems

Highly efficient performance for consistent results

User-friendly interface for convenient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy