Vogt Insulated Bootlace Ferrule, 6 mm Pin Length, 700 μm Pin Diameter, Violet from 26 AWG to 24 AWG Wire Size
- RS Stock No.:
- 288-1882
- Distrelec Article No.:
- 148-21-543
- Mfr. Part No.:
- 469806
- Manufacturer:
- Vogt
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-1882
- Distrelec Article No.:
- 148-21-543
- Mfr. Part No.:
- 469806
- Manufacturer:
- Vogt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogt | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 700μm | |
| Insulation Material | Polypropylene | |
| Colour | Violet | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 24AWG | |
| Overall Length | 6mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | RoHS, REACH | |
| Minimum Wire Size AWG | 26AWG | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Vogt | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 700μm | ||
Insulation Material Polypropylene | ||
Colour Violet | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 24AWG | ||
Overall Length 6mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals RoHS, REACH | ||
Minimum Wire Size AWG 26AWG | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- CH
The bootlace ferrule is a high-quality ferrule with polypropylene insulation, suitable for a temperature range up to +105°C. It is made of tin-plated electrolytic copper, ensuring durability and reliability in various applications.
High-quality construction ensures durability and long-lasting performance
Advanced technology for accurate results every time
Easy to use and versatile for different tasks
Compact design for portability and convenience
Efficient power consumption for
Related links
- Vogt Insulated Bootlace Ferrule 600 μm Pin Diameter, Grey from 26 AWG to 12 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 800 μm Pin Diameter, Turquoise from 26 AWG to 24 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.1 mm Pin Diameter, Violet from 24 AWG to 24 AWG Wire Size
- RND 12 mm Pin Length Violet from 26 AWG to 250 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Violet from 24 AWG to 24 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 14 mm Pin Diameter, Yellow from 26 AWG to 18 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 1.7 mm Pin Diameter, Red from 26 AWG to 16 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 12 mm Pin Diameter, White from 26 AWG to 20 AWG Wire Size
