Vogt Insulated Bootlace Ferrule, 8 mm Pin Length, 1.7 mm Pin Diameter, Red from 26 AWG to 16 AWG Wire Size

Subtotal (1 pack of 100 units)*

MYR14.10

Add to Basket
Select or type quantity
Limited stock
  • Plus 70,800 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +MYR0.141MYR14.10

*price indicative

RS Stock No.:
288-1877
Distrelec Article No.:
148-21-553
Mfr. Part No.:
460408
Manufacturer:
Vogt
Find similar products by selecting one or more attributes.
Select all

Brand

Vogt

Product Type

Bootlace Ferrule

Pin Diameter

1.7mm

Insulation Material

Polypropylene

Colour

Red

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Overall Length

8mm

Terminal Plating

Tin Plated

Standards/Approvals

RoHS, REACH

Minimum Wire Size AWG

26AWG

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
CH
The bootlace ferrule is designed to meet all your technical needs. With a focus on precision and reliability, The product is a must-have for any professional or hobbyist.

High-quality construction for durability and longevity

Precision engineering ensures accurate results every time

Easy to use interface for hassle-free operation

Compact design for convenient storage and transportation

Versatile functionality for a wid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy