Toshiba 2SA1943N(S1,E,S) Transistor, -15 A PNP, -230 V, 3-Pin TO-3P

Get a bulk buy discount

Add 50 more to save MYR13.30

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR63.38

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45MYR12.676MYR63.38-
50 - 95MYR12.41MYR62.05MYR13.30
100 +MYR12.03MYR60.15MYR64.60

*price indicative

RS Stock No.:
799-4753
Mfr. Part No.:
2SA1943N(S1,E,S)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Transistor

Maximum DC Collector Current Idc

-15A

Maximum Collector Emitter Voltage Vceo

-230V

Package Type

TO-3P

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-230V

Minimum DC Current Gain hFE

35

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

-5V

Maximum Power Dissipation Pd

150W

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

30MHz

Pin Count

3

Maximum Operating Temperature

150°C

Series

2SA1943

Standards/Approvals

No

Width

4.5mm

Height

40.5mm

Length

15.5mm

Automotive Standard

No

COO (Country of Origin):
CN

PNP Power Transistors, Toshiba


Bipolar Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy