Toshiba 2SA1962-O(Q) Transistor, -15 A PNP, -230 V, 3-Pin TO-3PN
- RS Stock No.:
- 184-880
- Mfr. Part No.:
- 2SA1962-O(Q)
- Manufacturer:
- Toshiba
This image is representative of the product range
Subtotal (1 unit)*
MYR17.44
FREE delivery for orders over RM 150.00
- 64 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 19 | MYR17.44 |
| 20 - 49 | MYR16.91 |
| 50 - 99 | MYR16.40 |
| 100 + | MYR15.91 |
*price indicative
- RS Stock No.:
- 184-880
- Mfr. Part No.:
- 2SA1962-O(Q)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -15A | |
| Maximum Collector Emitter Voltage Vceo | -230V | |
| Package Type | TO-3PN | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 230V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 55 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 130W | |
| Maximum Transition Frequency ft | 30MHz | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.8mm | |
| Series | 2SA1962 | |
| Height | 19mm | |
| Length | 15.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -15A | ||
Maximum Collector Emitter Voltage Vceo -230V | ||
Package Type TO-3PN | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 230V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 55 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 130W | ||
Maximum Transition Frequency ft 30MHz | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.8mm | ||
Series 2SA1962 | ||
Height 19mm | ||
Length 15.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
PNP Power Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SA1986-O(Q) Transistor -230 V, 3-Pin TO-3PN
- Toshiba 2SC5242-O(Q) Transistor 230 V, 3-Pin TO-3PN
- Toshiba 2SC5358-O(Q) Transistor 230 V, 3-Pin TO-3PN
- Toshiba 2SA1943-O(Q) Transistor -230 V, 3-Pin TO-3PL
- Toshiba 2SA1987-O(Q) Transistor -230 V, 3-Pin TO-3PL
- Toshiba 2SC5198-O(Q) Transistor 140 V, 3-Pin TO-3PN
- Toshiba 2SA1943N(S1S) Transistor -230 V, 3-Pin TO-3P
- onsemi MJW1302AG Transistor -230 V, 3-Pin TO-247
