Toshiba 2SA1987-O(Q) Transistor, -15 A PNP, -230 V, 3-Pin TO-3PL

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR81.61

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45MYR16.322MYR81.61
50 - 95MYR15.836MYR79.18
100 +MYR15.36MYR76.80

*price indicative

RS Stock No.:
601-1270
Mfr. Part No.:
2SA1987-O(Q)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Transistor

Maximum DC Collector Current Idc

-15A

Maximum Collector Emitter Voltage Vceo

-230V

Package Type

TO-3PL

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

230V

Maximum Power Dissipation Pd

180W

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

55

Transistor Polarity

PNP

Maximum Transition Frequency ft

30MHz

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

150°C

Width

5.2mm

Series

2SA1987

Height

26mm

Length

20.5mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
JP

PNP Power Transistors, Toshiba


Bipolar Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy