Toshiba 2SC5358-O(Q) Transistor, 15 A NPN, 230 V, 3-Pin TO-3PN
- RS Stock No.:
- 601-1703
- Mfr. Part No.:
- 2SC5358-O(Q)
- Manufacturer:
- Toshiba
This image is representative of the product range
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR81.31
FREE delivery for orders over RM 150.00
- 100 unit(s) shipping from 24 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR16.262 | MYR81.31 | - |
| 25 - 120 | MYR15.926 | MYR79.63 | 2% |
| 125 - 245 | MYR15.448 | MYR77.24 | 5% |
| 250 - 495 | MYR14.986 | MYR74.93 | 7% |
| 500 + | MYR14.54 | MYR72.70 | 10% |
*price indicative
- RS Stock No.:
- 601-1703
- Mfr. Part No.:
- 2SC5358-O(Q)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 15A | |
| Maximum Collector Emitter Voltage Vceo | 230V | |
| Package Type | TO-3PN | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 230V | |
| Maximum Power Dissipation Pd | 150W | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 30MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 40.5mm | |
| Length | 15.9mm | |
| Standards/Approvals | No | |
| Series | 2SC5358 | |
| Width | 4.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 15A | ||
Maximum Collector Emitter Voltage Vceo 230V | ||
Package Type TO-3PN | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 230V | ||
Maximum Power Dissipation Pd 150W | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 30MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 40.5mm | ||
Length 15.9mm | ||
Standards/Approvals No | ||
Series 2SC5358 | ||
Width 4.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
NPN Power Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SC5242-O(Q) Transistor 230 V, 3-Pin TO-3PN
- Toshiba 2SA1962-O(Q) Transistor -230 V, 3-Pin TO-3PN
- Toshiba 2SA1986-O(Q) Transistor -230 V, 3-Pin TO-3PN
- Toshiba 2SC5198-O(Q) Transistor 140 V, 3-Pin TO-3PN
- Toshiba 2SA1943-O(Q) Transistor -230 V, 3-Pin TO-3PL
- Toshiba 2SA1987-O(Q) Transistor -230 V, 3-Pin TO-3PL
- Toshiba 2SC5200-O(S1S) Transistor 230 V, 3-Pin TO-3PL
- Toshiba 2SC5200N(S1S) Transistor 230 V, 3-Pin TO-3P
