Toshiba 2SA2060(F) Transistor, -2 A PNP, -50 V, 4-Pin PW Mini
- RS Stock No.:
- 601-1286
- Mfr. Part No.:
- 2SA2060(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Add 20 more to save MYR0.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR19.44
FREE delivery for orders over RM 150.00
- 80 unit(s) ready to ship from another location
- Plus 1,740 unit(s) shipping from 30 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR1.944 | MYR19.44 | - |
| 20 - 40 | MYR1.904 | MYR19.04 | MYR0.80 |
| 50 - 90 | MYR1.845 | MYR18.45 | MYR4.95 |
| 100 - 190 | MYR1.80 | MYR18.00 | MYR14.40 |
| 200 + | MYR1.762 | MYR17.62 | MYR36.40 |
*price indicative
- RS Stock No.:
- 601-1286
- Mfr. Part No.:
- 2SA2060(F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | PW Mini | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum DC Current Gain hFE | -50 | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | 2SA2060 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type PW Mini | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum DC Current Gain hFE -50 | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series 2SA2060 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
General Purpose PNP Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Nexperia PBSS5250X -2 A PNP 4-Pin UPAK
- Toshiba 2SA2056(TE85L -2 A PNP 3-Pin TSM
- Nexperia PBSS5350X -3 A PNP 4-Pin UPAK
- STMicroelectronics 2STF2550 Bipolar Transistor -50 V, 4-Pin SOT-89
- Toshiba 2SA1586-Y(F) Transistor -50 V, 3-Pin USM
- Toshiba 2SA1162-GR(F) Transistor -50 V, 3-Pin SOT-346
- Toshiba 2SA1162-Y(F) Transistor -50 V, 3-Pin SOT-346
- ROHM 2SCR553P5T100 Transistor 50 V, 4-Pin SOT-89
