Nexperia PBSS5350X,115 Transistor, -3 A PNP, -50 V, 4-Pin UPAK
- RS Stock No.:
- 166-0482
- Mfr. Part No.:
- PBSS5350X,115
- Manufacturer:
- Nexperia
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
MYR528.00
FREE delivery for orders over RM 150.00
- 1,000 unit(s) shipping from 10 February 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | MYR0.528 | MYR528.00 | - |
| 2000 - 3000 | MYR0.516 | MYR516.00 | 2% |
| 4000 + | MYR0.506 | MYR506.00 | 4% |
*price indicative
- RS Stock No.:
- 166-0482
- Mfr. Part No.:
- PBSS5350X,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | UPAK | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 1.6W | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 80 | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | PNP | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.5mm | |
| Length | 4.6mm | |
| Height | 1.5mm | |
| Series | PBSS5350X | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type UPAK | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 1.6W | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 80 | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity PNP | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Width 2.5mm | ||
Length 4.6mm | ||
Height 1.5mm | ||
Series PBSS5350X | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Low Saturation Voltage PNP Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia PBSS5350X -3 A PNP 4-Pin UPAK
- Nexperia PBSS5250X -2 A PNP 4-Pin UPAK
- Nexperia PBSS4350X 3 A NPN 4-Pin UPAK
- Nexperia PBSS5330X -3 A PNP 4-Pin UPAK
- Nexperia PBSS4250X 2 A NPN 4-Pin UPAK
- Nexperia PBSS5480X -4 A PNP 4-Pin UPAK
- Nexperia PBSS9110X -1 A PNP 4-Pin UPAK
- Nexperia BCX53-16 -1 A PNP 4-Pin UPAK
