Toshiba RN2105(TE85L,F) Digital Transistor, -100 mA PNP, -50 V, 3-Pin ESM

This image is representative of the product range

Subtotal (1 pack of 5 units)*

MYR1.96

Add to Basket
Select or type quantity
In Stock
  • 255 unit(s) ready to ship from another location
  • Plus 2,400 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +MYR0.392MYR1.96

*price indicative

RS Stock No.:
540-6548
Mfr. Part No.:
RN2105(TE85L,F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Digital Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

ESM

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

100mW

Maximum Transition Frequency ft

200MHz

Minimum DC Current Gain hFE

80

Pin Count

3

Maximum Operating Temperature

150°C

Height

700μm

Length

1.6mm

Standards/Approvals

No

Width

800μm

Series

RN2105

Automotive Standard

No

COO (Country of Origin):
JP

Transistor with Built-in Resistor, BRT Series, Toshiba


Built-in bias resistors, use of fewer parts enables device size reduction and space-saving assembly

Wide resistance-value range makes product suitable for diverse applications

Complementary to products from RN1101 / RN2101 to RN1118 / RN2118

Applications: switching, inverter circuits, interface circuits, driver circuits

SSM package

Digital Transistors, Toshiba


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy