Toshiba RN1103(F) Digital Transistor, 100 mA NPN, 50 V, 3-Pin ESM
- RS Stock No.:
- 540-6497
- Mfr. Part No.:
- RN1103(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR1.71
FREE delivery for orders over RM 150.00
- 545 unit(s) ready to ship from another location
- Plus 1,855 unit(s) shipping from 12 November 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR0.342 | MYR1.71 |
*price indicative
- RS Stock No.:
- 540-6497
- Mfr. Part No.:
- RN1103(F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | ESM | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 250MHz | |
| Minimum DC Current Gain hFE | 70 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 100mW | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | RN1103 | |
| Width | 800μm | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Height | 700μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type ESM | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 250MHz | ||
Minimum DC Current Gain hFE 70 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 100mW | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series RN1103 | ||
Width 800μm | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Height 700μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Transistor with Built-in Resistor, BRT Series, Toshiba
Digital Transistors, Toshiba
Related links
- Toshiba RN1108(F) Digital Transistor 50 V, 3-Pin ESM
- Toshiba RN1107(TE85L 100 mA NPN 3-Pin ESM
- Toshiba RN1101(TE85L 100 mA NPN 3-Pin ESM
- Toshiba RN1102(TE85L 100 mA NPN 3-Pin ESM
- Toshiba RN1106(TE85L 100 mA NPN 3-Pin ESM
- Toshiba RN1105(TE85L 100 mA NPN 3-Pin ESM
- Diodes Inc DDTC143ZCA-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC124ECA-7-F Digital Transistor 50 V, 3-Pin SOT-23
