Toshiba RN1105(TE85L,F) Digital Transistor, 100 mA NPN, 50 V, 3-Pin ESM

This image is representative of the product range

Subtotal (1 pack of 5 units)*

MYR3.17

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
  • Plus 670 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +MYR0.634MYR3.17

*price indicative

RS Stock No.:
540-6532
Mfr. Part No.:
RN1105(TE85L,F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

ESM

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

80

Maximum Transition Frequency ft

250MHz

Maximum Power Dissipation Pd

100mW

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

800μm

Series

RN1105

Height

700μm

Length

1.6mm

Automotive Standard

No

COO (Country of Origin):
JP

Transistor with Built-in Resistor, BRT Series, Toshiba


Built-in bias resistors, use of fewer parts enables device size reduction and space-saving assembly

Wide resistance-value range makes product suitable for diverse applications

Complementary to products from RN1101 / RN2101 to RN1118 / RN2118

Applications: switching, inverter circuits, interface circuits, driver circuits

SSM package

Digital Transistors, Toshiba


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy