onsemi FDA38N30 Digital Transistor N-Channel Through Hole TO-3P, 3-Pin

This image is representative of the product range

Subtotal (1 pack of 5 units)*

MYR99.30

Add to Basket
Select or type quantity
In Stock
  • 255 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +MYR19.86MYR99.30

*price indicative

Packaging Options:
RS Stock No.:
186-8119
Mfr. Part No.:
FDA38N30
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

TO-3P

Mount Type

Through Hole

Transistor Polarity

N-Channel

Maximum Power Dissipation Pd

312W

Pin Count

3

Maximum Operating Temperature

150°C

Width

5mm

Standards/Approvals

RoHS

Height

18.9mm

Length

16.2mm

Series

UniFETTM MOSFET

Automotive Standard

No

COO (Country of Origin):
CN
UniFETTM MOSFET is a high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

RDS(on) = 70mΩ ( Typ.)@ VGS = 10V, ID = 19A

Low gate charge ( Typ. 60nC)

Low Crss ( Typ. 60pF)

ESD improved capability

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy