onsemi 2SD1623S-TD-E Transistor, 2 A NPN, 50 V, 3-Pin PCP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

MYR1,159.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
1000 - 1000MYR1.159MYR1,159.00
2000 - 3000MYR1.134MYR1,134.00
4000 +MYR1.113MYR1,113.00

*price indicative

RS Stock No.:
145-4153
Mfr. Part No.:
2SD1623S-TD-E
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

2A

Maximum Collector Emitter Voltage Vceo

50V

Package Type

PCP

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

40

Maximum Emitter Base Voltage VEBO

6V

Maximum Power Dissipation Pd

1.3W

Maximum Transition Frequency ft

150MHz

Maximum Operating Temperature

150°C

Pin Count

3

Length

4.5mm

Height

1.5mm

Standards/Approvals

No

Width

4mm

Series

2SD1623S

Automotive Standard

No

COO (Country of Origin):
CN

General Purpose NPN Transistors, Over 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy