onsemi 2SC5964-TD-E Transistor, 3 A NPN, 50 V, 3-Pin PCP

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

MYR924.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
1000 - 1000MYR0.924MYR924.00-
2000 - 3000MYR0.904MYR904.002%
4000 +MYR0.887MYR887.004%

*price indicative

RS Stock No.:
145-3888
Mfr. Part No.:
2SC5964-TD-E
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

50V

Package Type

PCP

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

200

Maximum Transition Frequency ft

1MHz

Maximum Power Dissipation Pd

3.5W

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Height

4mm

Length

4.6mm

Width

1.6mm

Standards/Approvals

No

Series

2SC5964

Automotive Standard

No

COO (Country of Origin):
JP

General Purpose NPN Transistors, Over 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy