onsemi 2SD1620-TD-E Transistor, 3 A NPN, 10 V, 3-Pin PCP
- RS Stock No.:
- 145-4109
- Mfr. Part No.:
- 2SD1620-TD-E
- Manufacturer:
- onsemi
This image is representative of the product range
Add 2000 more to save MYR42.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
MYR947.00
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | MYR0.947 | MYR947.00 | - |
| 2000 - 3000 | MYR0.926 | MYR926.00 | MYR42.00 |
| 4000 + | MYR0.909 | MYR909.00 | MYR152.00 |
*price indicative
- RS Stock No.:
- 145-4109
- Mfr. Part No.:
- 2SD1620-TD-E
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 10V | |
| Package Type | PCP | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Maximum Transition Frequency ft | 1MHz | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.3W | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 140 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Width | 1.5mm | |
| Series | 2SD1620 | |
| Height | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 10V | ||
Package Type PCP | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Maximum Transition Frequency ft 1MHz | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.3W | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 140 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Width 1.5mm | ||
Series 2SD1620 | ||
Height 4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Related links
- onsemi 2SD1620-TD-E Transistor 10 V, 3-Pin PCP
- onsemi 2SD1624S-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SD1623S-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SC5964-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SC3648S-TD-E Transistor 160 V, 3-Pin PCP
- onsemi 2SC5994-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SC3646S-TD-E Transistor 100 V, 3-Pin PCP
- onsemi 2SB1123T-TD-E Transistor -50 V, 3-Pin PCP
