Pfannenberg Quadro F12-SIL Series Red Signal Beacons 30V Flashing Surface, IP66

This image is representative of the product range

Subtotal (1 unit)*

MYR3,435.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,435.48

*price indicative

RS Stock No.:
562-752
Distrelec Article No.:
302-41-991
Mfr. Part No.:
21041805601
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Signal Beacons

Light Effect

Flashing

Lens Colour

Red

Housing Material

Polycarbonate

Current Consumption

700mA

Current Type

DC

Mount Type

Surface

Housing Colour

Grey, Yellow

Terminal Type

Screw

Maximum Supply Voltage

30V

Lamp Included

Yes

Series

Quadro F12-SIL

IP Rating

IP66

Standards/Approvals

No

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy