Pfannenberg Quadro HI Series Red Signal Beacons 60V Flashing Surface, IP66
- RS Stock No.:
- 562-711
- Distrelec Article No.:
- 303-69-723
- Mfr. Part No.:
- 21108635000
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Subtotal (1 unit)*
MYR1,669.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,669.36 |
*price indicative
- RS Stock No.:
- 562-711
- Distrelec Article No.:
- 303-69-723
- Mfr. Part No.:
- 21108635000
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Beacons | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Current Consumption | 165mA | |
| Mount Type | Surface | |
| Current Type | DC | |
| Terminal Type | Screw | |
| Housing Colour | Grey, Yellow | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 60V | |
| Series | Quadro HI | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Beacons | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Current Consumption 165mA | ||
Mount Type Surface | ||
Current Type DC | ||
Terminal Type Screw | ||
Housing Colour Grey, Yellow | ||
Lamp Included Yes | ||
Maximum Supply Voltage 60V | ||
Series Quadro HI | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg Quadro F12-SIL Series Red Flashing Signal Beacons 30V Surface, IP66
- Pfannenberg Quadro F12 Series Red Flashing Signal Beacons 230V Surface, IP66
- Pfannenberg Quadro F12 Series Red Flashing Signal Beacons 230V ac Surface, IP66
- Pfannenberg BExBG Series Red Flashing Signal Beacons 230V Surface, IP66
- Pfannenberg PMF LED-HI Series Red Flashing Beacon 24V dc Bracket, IP55
- Pfannenberg PMF LED-HI Series Red Flashing Beacon 24V dc Direct, IP55
- Pfannenberg ABL/ABS LED-Hi Series Red Flashing Blinking Beacon 230V ac/dc IP54
- Pfannenberg CWB-ATEX Series Yellow Flashing Signal Beacons 127V Surface, IP66
