Pfannenberg Quadro F12 Series Red Signal Beacons 230V ac Flashing Surface, IP66

This image is representative of the product range

Subtotal (1 unit)*

MYR2,706.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,706.32

*price indicative

RS Stock No.:
562-691
Distrelec Article No.:
302-41-983
Mfr. Part No.:
21041103008
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Signal Beacons

Light Effect

Flashing

Lens Colour

Red

Housing Material

Polycarbonate

Mount Type

Surface

Current Type

AC

Current Consumption

90mA

Housing Colour

Yellow, Grey

Terminal Type

Screw

Lamp Included

Yes

Maximum Supply Voltage

230V ac

Series

Quadro F12

IP Rating

IP66

Standards/Approvals

No

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy