Pfannenberg PB2005 Series Signal Beacons 30V Flashing Surface, IP55
- RS Stock No.:
- 563-482
- Distrelec Article No.:
- 133-66-010
- Mfr. Part No.:
- 21025803000
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Subtotal (1 unit)*
MYR3,003.36
FREE delivery for orders over RM 150.00
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR3,003.36 |
*price indicative
- RS Stock No.:
- 563-482
- Distrelec Article No.:
- 133-66-010
- Mfr. Part No.:
- 21025803000
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Beacons | |
| Light Effect | Flashing | |
| Housing Material | Aluminium | |
| Current Consumption | 250mA | |
| Mount Type | Surface | |
| Current Type | DC | |
| Terminal Type | Screw | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V | |
| Series | PB2005 | |
| IP Rating | IP55 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Beacons | ||
Light Effect Flashing | ||
Housing Material Aluminium | ||
Current Consumption 250mA | ||
Mount Type Surface | ||
Current Type DC | ||
Terminal Type Screw | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V | ||
Series PB2005 | ||
IP Rating IP55 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PB2005 Series Flashing Signal Beacons 255V Surface, IP55
- Pfannenberg Quadro F12-SIL Series Red Flashing Signal Beacons 30V Surface, IP66
- Pfannenberg CWB-ATEX Series Yellow Flashing Signal Beacons 127V Surface, IP66
- Pfannenberg Quadro HI Series Red Flashing Signal Beacons 60V Surface, IP66
- Pfannenberg CWB-ATEX Series Yellow Flashing Signal Beacons 80V Surface, IP66
- Pfannenberg CWB-ATEX Series Yellow Flashing Signal Beacons 48V Surface, IP66
- Pfannenberg BExBG Series Red Flashing Signal Beacons 230V Surface, IP66
- Pfannenberg CWB-ATEX Series Yellow Flashing Signal Beacons 230V Surface, IP66
