Takachi Electric Industrial CR2477 Battery Holder Solder
- RS Stock No.:
- 264-5896
- Mfr. Part No.:
- HU2477
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR12.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12.07 |
*price indicative
- RS Stock No.:
- 264-5896
- Mfr. Part No.:
- HU2477
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Battery Holder | |
| Compatible Battery Size | CR2477 | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Through Hole | |
| Body Material | Fibreglass Filled Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Length | 33mm | |
| Height | 10.1mm | |
| Diameter | 31mm | |
| Standards/Approvals | No | |
| Series | HU | |
| Width | 16.1mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Battery Holder | ||
Compatible Battery Size CR2477 | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Through Hole | ||
Body Material Fibreglass Filled Liquid Crystal Polymer | ||
Termination Type Solder | ||
Length 33mm | ||
Height 10.1mm | ||
Diameter 31mm | ||
Standards/Approvals No | ||
Series HU | ||
Width 16.1mm | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial HU series is the through hole coin cell holder for 8 different coin cell types. Through hole type with pins in a compact body.
Heat resistant glass fiber filled LCP for lead free reflow soldering
Comes in 8 different coin cell types
Operating temperature is -40°C ∼ +100°C
Holder color is of ivory
Contact material is of SUS301
Holder material is of Glass fiber filled LCP (UL94V-0)
Related links
- Takachi Electric Industrial CR2477 Battery Holder Solder
- Takachi Electric Industrial CR1220 Battery Holder Solder
- Takachi Electric Industrial CR1632 Battery Holder Solder
- Takachi Electric Industrial CR2032 Battery Holder Solder
- RS PRO CR2477 Battery Holder Leaf Spring
- Takachi Electric Industrial CR2430 Battery Holder
- Takachi Electric Industrial Battery Holder Button
- Takachi Electric Industrial Battery Holder
