4lite UK LED Batten Light Twin Anti-corrosive, 1.8 m Long, IP65
- RS Stock No.:
- 269-7337
- Mfr. Part No.:
- L3/1102N
- Manufacturer:
- 4lite UK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-7337
- Mfr. Part No.:
- L3/1102N
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Batten Light | |
| Batten Type | Twin | |
| Length | 1.8m | |
| Luminous Flux | 3800lm | |
| Width | 85mm | |
| Depth | 80mm | |
| Lamp Type | LED | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Batten Light | ||
Batten Type Twin | ||
Length 1.8m | ||
Luminous Flux 3800lm | ||
Width 85mm | ||
Depth 80mm | ||
Lamp Type LED | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell LED has unique light fixing clip design which allows light to mount onto BESA box. The high level performance of LED replaced existing fluorescent lights. The lockable heavy duty stainless steel clips supplied as standard for added safety and security.
Self-test emergency as standard
Colour temperature
Related links
- 4lite UK LED Batten Light Twin Anti-corrosive IP65
- 4lite UK LED Batten Light Twin Anti-corrosive IP65
- 4lite UK LED Batten Light Twin Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- 4lite UK 50 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- Ansell Lighting LED Batten Light Twin Anti-corrosive IP65
- Ansell Lighting LED Batten Light Twin Anti-corrosive IP65
- 4lite UK 70 W LED Batten Light 1 Lamp Anti-corrosive IP65
