Philips Lighting 47 W LED Batten Light, 240 V LED Luminaire, 1 Lamp, 1.14 m Long
- RS Stock No.:
- 205-0146
- Mfr. Part No.:
- 911401825981
- Manufacturer:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-0146
- Mfr. Part No.:
- 911401825981
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
- COO (Country of Origin):
- CN
The Philips Lighting's ledinaire batten range provide maximum performance and versatility at great value. As an off-the-shelf LED luminaire solution for all your everyday needs. It used steel in hosing material. It used very wide beam angle 130°. Its colour temperature is 4000k and has 5200 lm of luminous flux. It has 3-pole
Ambient temperature range is -20 °C to +40 °C
Ingress protection code is IP20
Ingress protection code is IP20
Related links
- Philips Lighting 22.5 W LED Batten Light 1 Lamp IP20
- Philips Lighting 28.6 W LED Batten Light 1 Lamp IP65
- Philips Lighting 20.5 W LED Batten Light 1 Lamp IP65
- Philips Lighting 57.1 W LED Batten Light 1 Lamp IP65
- Philips Lighting 24.3 W LED Batten Light 1 Lamp IP65
- Philips Lighting 42.9 W LED Batten Light 1 Lamp IP65
- Philips Lighting 32 W LED Batten Light 1 Lamp IP20
- Philips Lighting 57.1 W LED Batten Light 1 Lamp IP65
