Philips Lighting 32 W LED Batten Light, 240V Single, 1 Lamp, 1.45 m Long, IP20

Subtotal (1 unit)*

MYR521.89

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR521.89

*price indicative

RS Stock No.:
205-0150
Mfr. Part No.:
911401826181
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Batten Type

Single

Product Type

Batten Light

Length

1.45m

Luminous Flux

6000lm

Width

65mm

Dimmable

No

Depth

65mm

Power

32W

Number of Lamps

1

Lamp Supplied

Yes

Lamp Type

LED

Colour Temperature

4000K

Voltage

240V

Anti-corrosive

No

Lifespan

50000h

IP Rating

IP20

Standards/Approvals

REACH, EC

Diameter

65mm

Series

Ledinaire Batten BN065C

COO (Country of Origin):
CN
The Philips Lighting's ledinaire batten range provide maximum performance and versatility at great value. As an off-the-shelf LED luminaire solution for all your everyday needs. It used steel in hosing material. It used very wide beam angle 130°. Its colour temperature is 4000k and has 6000 lm of luminous flux. It has 3-pole

Ambient temperature range is -20 °C to +40 °C

Ingress protection code is IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy