Philips Lighting 57.1 W LED Batten Light, 240V Tubular-Double Ended Single, 1 Lamp, 1.52 m Long, IP65

Subtotal (1 unit)*

MYR1,083.86

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,083.86

*price indicative

RS Stock No.:
205-0139
Mfr. Part No.:
911401823980
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Batten Type

Single

Product Type

Batten Light

Lamp Shape

Tubular-Double Ended

Length

1.52m

Width

80mm

Luminous Flux

8000lm

Dimmable

No

Depth

76mm

Power

57.1W

Number of Lamps

1

Lamp Type

LED

Colour

Grey

Colour Temperature

4000K

Colour Reference Code

840

Voltage

240V

Anti-corrosive

No

Lifespan

50000h

IP Rating

IP65

Standards/Approvals

CE mark, ENEC mark

Series

G2

COO (Country of Origin):
CN
The Philips Lighting's 840 natural white waterproof is easy-to-use and high-quality luminaire and it provide better wide-beam light distribution for straight forward and effective lighting. It used polycarbonate in hosing material. It used very wide beam angle 105°. Its colour temperature is 4000k and has 8000lm of luminous flux. It has 3-pole

Ambient temperature range is -20 °C to +40 °C

Ingress protection code is IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy