LEDVANCE 48 W LED Batten Light, 240V Linear, 1 Lamp, 1.52 m Long, IP20
- RS Stock No.:
- 895-901
- Mfr. Part No.:
- 4099854529016
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
MYR1,054.62
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,054.62 |
*price indicative
- RS Stock No.:
- 895-901
- Mfr. Part No.:
- 4099854529016
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Length | 1.52m | |
| Lamp Shape | Linear | |
| Luminous Flux | 7200lm | |
| Width | 64mm | |
| Dimmable | No | |
| Depth | 70mm | |
| Power | 48W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Colour | White | |
| Lamp Type | LED | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Colour Reference Code | RAL 9003 | |
| Lifespan | 54000h | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA | |
| Series | BAT | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Length 1.52m | ||
Lamp Shape Linear | ||
Luminous Flux 7200lm | ||
Width 64mm | ||
Dimmable No | ||
Depth 70mm | ||
Power 48W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Colour White | ||
Lamp Type LED | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Colour Reference Code RAL 9003 | ||
Lifespan 54000h | ||
IP Rating IP20 | ||
Standards/Approvals UKCA | ||
Series BAT | ||
- COO (Country of Origin):
- CN
The LEDVANCE lighting solution is a highly efficient product designed for versatile indoor applications. Its robust construction and Advanced technical specifications make it suitable for a variety of environments that require superior illumination.
Nominal wattage options of 48 W and 24 W cater to different energy needs
Luminous efficacy reaches up to 153 lm/W, ensuring optimal energy use
Impact resistance rating of IK08 provides durability in demanding conditions
Related links
- LEDVANCE 65 W LED Batten Light 1 Lamp IP20
- LEDVANCE 36 W LED Batten Light 1 Lamp IP20
- RS PRO 50 W LED Batten Light 240 V Batten Single 1.52 m Long, IP20
- LEDVANCE 18 W LED Batten Light 1 Lamp IP20
- Philips Lighting 24.3 W LED Batten Light 1 Lamp IP65
- Philips Lighting 42.9 W LED Batten Light 1 Lamp IP65
- Philips Lighting 57.1 W LED Batten Light 1 Lamp IP65
- LEDVANCE LED Batten Light 1 Lamp IP20
