Sylvania 48 W LED Batten Light, 220V, 240 V Batten Twin, 2 Lamp, 1.8 m Long, IP20

Subtotal (1 unit)*

MYR450.91

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR450.91

*price indicative

RS Stock No.:
174-4967
Mfr. Part No.:
45165
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

Batten Light

Batten Type

Twin

Lamp Shape

Batten

Length

1.8m

Width

82mm

Luminous Flux

5600lm

Depth

48mm

Power

48W

Number of Lamps

2

Lamp Type

LED

Colour

Neutral White

Lamp Supplied

Yes

Colour Temperature

4000K

Voltage

220V, 240V

Lamp Designation

T8

Lifespan

25000h

IP Rating

IP20

Standards/Approvals

EUNEW009

COO (Country of Origin):
CN
Full range of LED Battens to replace traditional T8 battens (600mm, 1200mm, 1500mm and 1800mm), ease of installation, 4000K, 25000h lifetime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy