911401821187 | Ecolink 65 W LED Batten Light LED Batten, Anti-corrosive, 1.87 m Long, IP65 | RS
Recently searched

    Ecolink 65 W LED Batten Light LED Batten, Anti-corrosive, 1.87 m Long, IP65

    Subtotal (1 box of 4 units)**

    MYR2,032.03

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Box(es)
    Per Box
    Per Unit**
    1 +MYR2,032.03MYR508.008

    **price indicative

    RS Stock No.:
    292-169
    Mfr. Part No.:
    911401821187
    Manufacturer:
    Ecolink
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Ecolink

    Type

    LED Batten

    Batten Type

    Twin

    Length

    1.87 m

    Width

    90 mm

    Luminosity

    8400 lm

    Depth

    97 mm

    Wattage

    65 W

    Lamp Type

    LED

    Anti-corrosive

    Yes

    IP Rating

    IP65

    Related links