911401821287 | Ecolink 44 W LED Batten Light LED Batten, Anti-corrosive, 1.87 m Long, IP65 | RS
Recently searched

    Ecolink 44 W LED Batten Light LED Batten, Anti-corrosive, 1.87 m Long, IP65

    Subtotal (1 box of 4 units)**

    MYR1,608.74

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Box(es)
    Per Box
    Per Unit**
    1 +MYR1,608.74MYR402.185

    **price indicative

    RS Stock No.:
    292-184
    Mfr. Part No.:
    911401821287
    Manufacturer:
    Ecolink
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Ecolink

    Batten Type

    Single

    Type

    LED Batten

    Length

    1.87 m

    Width

    90 mm

    Luminosity

    4400 lm

    Depth

    97 mm

    Wattage

    44 W

    Lamp Type

    LED

    Anti-corrosive

    Yes

    IP Rating

    IP65

    Related links