Ecolink 31 W LED Batten Light LED Batten, Anti-corrosive, 1.507 m Long, IP65
- RS Stock No.:
- 292-172
- Mfr. Part No.:
- 911401820887
- Manufacturer:
- Ecolink
N

1 / 1
Subtotal (1 box of 9 units)**
MYR2,286.75
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR2,286.75 | MYR254.083 |
**price indicative
- RS Stock No.:
- 292-172
- Mfr. Part No.:
- 911401820887
- Manufacturer:
- Ecolink
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ecolink | |
Batten Type | Single | |
Type | LED Batten | |
Length | 1.507 m | |
Luminosity | 3500 lm | |
Width | 74 mm | |
Depth | 71 mm | |
Wattage | 31 W | |
Lamp Type | LED | |
Anti-corrosive | Yes | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand Ecolink | ||
Batten Type Single | ||
Type LED Batten | ||
Length 1.507 m | ||
Luminosity 3500 lm | ||
Width 74 mm | ||
Depth 71 mm | ||
Wattage 31 W | ||
Lamp Type LED | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
Related links
- Ecolink 53 W LED Batten Light LED Batten 1.507 m Long, IP65
- Ecolink 44 W LED Batten Light LED Batten 1.207 m Long, IP65
- Ecolink 22 W LED Batten Light LED Batten 1.207 m Long, IP65
- Ecolink 44 W LED Batten Light LED Batten 1.87 m Long, IP65
- Ecolink 65 W LED Batten Light LED Batten 1.87 m Long, IP65
- Ansell 70 W LED Batten Light Anti-corrosive IP65
- RS PRO 40 → 80 W Integrated Led Batten Light Anti-corrosive IP65
- 4lite UK 28 W LED Batten Light Anti-corrosive IP65