911401811387 | Ecolink 65 W LED Batten Light LED Batten, 1.745 m Long | RS
Recently searched

    Ecolink 65 W LED Batten Light LED Batten, 1.745 m Long

    Subtotal (1 box of 8 units)**

    MYR2,370.81

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Box(es)
    Per Box
    Per Unit**
    1 +MYR2,370.81MYR296.351

    **price indicative

    RS Stock No.:
    292-171
    Mfr. Part No.:
    911401811387
    Manufacturer:
    Ecolink
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Ecolink

    Type

    LED Batten

    Batten Type

    Twin

    Length

    1.745 m

    Width

    59 mm

    Luminosity

    7800 lm

    Depth

    58 mm

    Wattage

    65 W

    Lamp Type

    LED

    Related links