4lite UK 58 W LED Batten Light, 240V Twin Anti-corrosive, 1.5 m Long, IP65

Stock information currently inaccessible
RS Stock No.:
269-7339
Mfr. Part No.:
4L3/1104N
Manufacturer:
4lite UK
Find similar products by selecting one or more attributes.
Select all

Brand

4lite UK

Batten Type

Twin

Product Type

Batten Light

Length

1.5m

Width

118mm

Luminous Flux

6300lm

Depth

75mm

Power

58W

Colour

Grey

Lamp Type

LED

Colour Temperature

4000K

Voltage

240V

Anti-corrosive

Yes

Lifespan

54000h

IP Rating

IP65

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell LED has unique light fixing clip design which allows light to mount onto BESA box. The high level performance of LED replaced existing fluorescent lights. The lockable heavy duty stainless steel clips supplied as standard for added safety and security.

Self-test emergency as standard

Colour temperature