Mueller Electric Red Male Banana Plug, 4 mm Connector, Screw Termination, 5kV, 15A, Nickel Plating

Subtotal (1 unit)*

MYR18.26

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR18.26

*price indicative

RS Stock No.:
888-4780
Distrelec Article No.:
302-48-082
Mfr. Part No.:
BU-PMDP-2
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Colour

Red

Product Type

Banana Plug

Gender

Male

Current

15A

Termination Method

Screw

Voltage

5kV

Connector Size

4 mm

Contact Plating

Nickel

Contact Material

Beryllium Copper Alloy

Connector Type

Banana Jack

Insulation Material

Polypropylene

Standards/Approvals

RoHS

Mueller Stackable Double Banana Plug


Reliable range of stackable double banana plug from Mueller provides the user with an easy form of attachment of cables. Provides the user with optional compartment to additional small components

Constructed of Nickel plted Beryllium Copper with Polypropylene or Nylon insulator dependant on your preference

Rated up to 5000VRMS @ 15A

Variety of insulator colours available

Note

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy