Mueller Electric Red Male Banana Plug, 4 mm Connector, Screw Termination, 15A, Nickel Plating
- RS Stock No.:
- 888-3733
- Mfr. Part No.:
- BU-00249-2
- Manufacturer:
- Mueller Electric
Bulk discount available
Subtotal (1 pack of 10 units)**
MYR93.81
90 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
10 - 40 | MYR9.381 | MYR93.81 |
50 + | MYR9.193 | MYR91.93 |
**price indicative
- RS Stock No.:
- 888-3733
- Mfr. Part No.:
- BU-00249-2
- Manufacturer:
- Mueller Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mueller Electric | |
Colour | Red | |
Gender | Male | |
Termination Method | Screw | |
Connector Size | 4 mm | |
Current Rating | 15A | |
Contact Plating | Nickel | |
Spring Contact | Yes | |
Length | 43mm | |
Contact Material | Phosphor Bronze (Spring) | |
Type | Banana Plug | |
Insulation Material | ABS | |
Select all | ||
---|---|---|
Brand Mueller Electric | ||
Colour Red | ||
Gender Male | ||
Termination Method Screw | ||
Connector Size 4 mm | ||
Current Rating 15A | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 43mm | ||
Contact Material Phosphor Bronze (Spring) | ||
Type Banana Plug | ||
Insulation Material ABS | ||
Related links
- Mueller Electric Red Male Banana Plug Screw Termination Nickel Plating
- Mueller Electric Red Male Banana Plug Screw Termination 5000V, Nickel Plating
- Mueller Electric Black Male Banana Plug Screw Termination Nickel Plating
- Mueller Electric Red Male Banana Plug Solder Termination 1000V, Nickel Plating
- Mueller Electric Red Male Banana Plug 8-32 Thread Termination 1000V, Nickel Plating
- Mueller Electric Red Male Banana Plug 15A, Nickel Plating
- Mueller Electric Red Male Banana Plug Nickel Plating
- Mueller Electric Red Male Banana Plug Crimp 15A Nickel Plating