Mueller Electric Red Male Banana Plug, 4 mm Connector, 8-32 Thread Termination, 15A, 1000V, Nickel Plating
- RS Stock No.:
- 888-3715
- Mfr. Part No.:
- BU-00226-2
- Manufacturer:
- Mueller Electric
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR13.881
Units | Per Unit | Per Pack* |
10 + | MYR13.881 | MYR138.81 |
*price indicative |
- RS Stock No.:
- 888-3715
- Mfr. Part No.:
- BU-00226-2
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
Product Details
Mueller Banana Plug
A Series of Mueller Banana plugs. Available in a variety of colours and sizes. All 4mm models are highly reliable and excellent quality.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | 8-32 Thread |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 15A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 42.13mm |
Contact Material | Phosphor Copper (Spring) |
Type | Banana Plug |
Insulation Material | ABS |