Mueller Electric Black Male Banana Plug, 4 mm Connector, Screw Termination, 5000V, 15A, Nickel Plating
- RS Stock No.:
- 888-4786
- Distrelec Article No.:
- 302-48-081
- Mfr. Part No.:
- BU-PMDP-0
- Manufacturer:
- Mueller Electric
Subtotal (1 unit)*
MYR16.88
FREE delivery for orders over RM 150.00
In Stock
- 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16.88 |
*price indicative
- RS Stock No.:
- 888-4786
- Distrelec Article No.:
- 302-48-081
- Mfr. Part No.:
- BU-PMDP-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Colour | Black | |
| Product Type | Banana Plug | |
| Gender | Male | |
| Termination Method | Screw | |
| Current | 15A | |
| Voltage | 5000V | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Contact Material | Beryllium Copper Alloy | |
| Connector Type | Banana Jack | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Colour Black | ||
Product Type Banana Plug | ||
Gender Male | ||
Termination Method Screw | ||
Current 15A | ||
Voltage 5000V | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Contact Material Beryllium Copper Alloy | ||
Connector Type Banana Jack | ||
Insulation Material Polypropylene | ||
Standards/Approvals RoHS | ||
Mueller Stackable Double Banana Plug
Reliable range of stackable double banana plug from Mueller provides the user with an easy form of attachment of cables. Provides the user with optional compartment to additional small components
Constructed of Nickel plted Beryllium Copper with Polypropylene or Nylon insulator dependant on your preference
Rated up to 5000VRMS @ 15A
Variety of insulator colours available
Note
RoHS Compliant
Related links
- Mueller Electric Red Male Banana Plug Screw Termination 15A, Nickel Plating
- Mueller Electric White Male Banana Plug Solder Termination 15A, Nickel Plating
- Mueller Electric Black Male Banana Plug Plug-In Termination 15A, Nickel Plating
- Mueller Electric Black Male Banana Plug 5000V Nickel Plating
- Mueller Electric Red Male Banana Plug Plug-In Termination 15A, Nickel Plating
- Mueller Electric Black Male Banana Plug Screw Termination Nickel Plating
- Mueller Electric Black Male Banana Plug 15A, Nickel Plating
- Mueller Electric Black Male Banana Plug Solder Termination 15A, Nickel Plating
