Mueller Electric Black Male Banana Plug, 4 mm Connector, 5kV, 15A, Nickel Plating

Subtotal (1 unit)*

MYR17.82

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR17.82

*price indicative

RS Stock No.:
888-4758
Mfr. Part No.:
BU-P5170-0
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Banana Plug

Colour

Black

Gender

Male

Current

15A

Voltage

5kV

Connector Size

4 mm

Contact Plating

Nickel

Length

38.1mm

Contact Material

Brass

Connector Type

Banana Jack

Insulation Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Mueller Insulated Banana Jack to Standard Banana Plug


Insulated banana jack to standard banana plug with nickel plated brass body, nickel plated beryllium copper cage spring and nylon or PVC insulator. This plug adapter is 66.3mm in length and mates with insulated, non insulated and retractable banana plugs.

Hands free testing rated to 1000V, 1500V & 5000V DC @ 15A options available

Suitable for use with 18AWG, 20AWG & 22AWG wires

Available in push fit, crimp or solder termination depending on the application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy