Mueller Electric Black Male Banana Plug, 4 mm Connector, Plug-In Termination, 5kV, 15A, Nickel Plating

Subtotal (1 unit)*

MYR21.00

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR21.00

*price indicative

RS Stock No.:
888-4516
Mfr. Part No.:
BU-P1330-0
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Colour

Black

Product Type

Banana Plug

Gender

Male

Current

15A

Termination Method

Plug-In

Voltage

5kV

Connector Size

4 mm

Contact Plating

Nickel

Length

30.22mm

Contact Material

Beryllium Copper Alloy

Connector Type

Banana Jack

Insulation Material

Nylon

Standards/Approvals

RoHS

Mueller Solderless Double Banana Plug


Range of solderless dual banana plugs from Mueller provide the user with a robust solderless testing solution which can stand daily heavy usage. Comprised of a Beryllium Copper contact material with a Nickel plating.

Rated up to 5000V @ 15A

Simple to install thanks to a solderless termination method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy