Mueller Electric White Male Banana Plug, 4 mm Connector, Solder Termination, 15A, 5000V, Nickel Plating
- RS Stock No.:
- 888-4806
- Distrelec Article No.:
- 301-33-523
- Mfr. Part No.:
- BU-PMDP-S-9
- Manufacturer:
- Mueller Electric
Subtotal (1 unit)**
MYR25.12
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR25.12 |
**price indicative
- RS Stock No.:
- 888-4806
- Distrelec Article No.:
- 301-33-523
- Mfr. Part No.:
- BU-PMDP-S-9
- Manufacturer:
- Mueller Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mueller Electric | |
Colour | White | |
Gender | Male | |
Termination Method | Solder | |
Voltage Rating | 5000V | |
Current Rating | 15A | |
Connector Size | 4 mm | |
Contact Plating | Nickel | |
Length | 25.22mm | |
Contact Material | Beryllium Copper | |
Type | Banana Plug | |
Insulation Material | Nylon | |
Select all | ||
---|---|---|
Brand Mueller Electric | ||
Colour White | ||
Gender Male | ||
Termination Method Solder | ||
Voltage Rating 5000V | ||
Current Rating 15A | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 25.22mm | ||
Contact Material Beryllium Copper | ||
Type Banana Plug | ||
Insulation Material Nylon | ||
Related links
- Mueller Electric Red Male Banana Plug Screw Termination 5000V, Nickel Plating
- Mueller Electric Black Male Banana Plug Screw Termination 5000V, Nickel Plating
- Mueller Electric Red Male Banana Plug 15A Nickel Plating
- Mueller Electric Black Male Banana Plug 15A Nickel Plating
- Mueller Electric Red Male Banana Plug Crimp 15A Nickel Plating
- Mueller Electric Black Male Banana Plug Crimp 15A Nickel Plating
- Mueller Electric Black Female Banana Socket Crimp 15A Nickel Plating
- Mueller Electric Red Female Banana Socket Crimp 15A Nickel Plating