Mueller Electric Red Male Banana Plug, 4 mm Connector, Plug-In Termination, 5kV, 15A, Nickel Plating
- RS Stock No.:
- 888-4522
- Distrelec Article No.:
- 304-29-294
- Mfr. Part No.:
- BU-P1825-2
- Manufacturer:
- Mueller Electric
Subtotal (1 pack of 10 units)*
MYR95.35
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship
- Plus 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR9.535 | MYR95.35 |
*price indicative
- RS Stock No.:
- 888-4522
- Distrelec Article No.:
- 304-29-294
- Mfr. Part No.:
- BU-P1825-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Banana Plug | |
| Colour | Red | |
| Gender | Male | |
| Current | 15A | |
| Termination Method | Plug-In | |
| Voltage | 5kV | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Length | 39.36mm | |
| Connector Type | Banana Jack | |
| Contact Material | Beryllium Copper Alloy | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Banana Plug | ||
Colour Red | ||
Gender Male | ||
Current 15A | ||
Termination Method Plug-In | ||
Voltage 5kV | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 39.36mm | ||
Connector Type Banana Jack | ||
Contact Material Beryllium Copper Alloy | ||
Insulation Material Polypropylene | ||
Standards/Approvals RoHS | ||
Mueller 4mm Triple Stackable Banana Plug
Premium range of solderless stackable banana plugs frm Mueller. BU-P1825 series provide the user with a durable connection solution designed to take the strain of daily use. Comprises of a standard 4mm banana plug designed to be compatible with a comprehensive range of test & measurement applications.
Solderless 4mm banana plug constructed from Nickel Beryllium Copper conductor with a Polypropylene insulator
Rated at 5000V @ 15A hand free testing
Available in standard red & black
