Parker Steel Female BSP Female BSP Ball, G 2 500 bar, Ball Valve

N

Subtotal (1 unit)*

MYR2,890.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,890.69

*price indicative

RS Stock No.:
836-878
Mfr. Part No.:
KH2CFX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Inlet Connection Type

Female BSP

Product Type

Ball Valve

Valve Type

Ball

Outlet Connection Type

Female BSP

Inlet Port Size

G 2

Outlet Port Size

G 2

Body Material

Steel

Inlet Thread Standard

G

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

G

Minimum Operating Temperature

-30°C

Handle Material

Steel

Maximum Operating Temperature

100°C

Standards/Approvals

DIN ISO 8434

Maximum Operating Pressure

500 bar

Series

KH2C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker 2/2-way ball valve that effectively regulates medium flow, ensuring optimal system safety and functionality. It can be equipped with a locking device for added security against unauthorised access.

Exceptional sealing and straightforward operation enhance the safety of hydraulic systems

Consistent quality in design guarantees reliability across hydraulic units

Available in steel and stainless steel with diverse sealing options to meet requirements

Superior corrosion protection extends the product's life cycle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy