Parker Steel Female BSPP Female BSPP Ball, G 1-1/4 500 bar, Ball Valve
- RS Stock No.:
- 836-184
- Mfr. Part No.:
- KH11/4CFX
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR1,706.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,706.49 |
*price indicative
- RS Stock No.:
- 836-184
- Mfr. Part No.:
- KH11/4CFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Valve Type | Ball | |
| Inlet Connection Type | Female BSPP | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Female BSPP | |
| Inlet Port Size | G 1-1/4 | |
| Outlet Port Size | G 1-1/4 | |
| Body Material | Steel | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -30°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN ISO 8434 | |
| Series | KH1 | |
| Maximum Operating Pressure | 500 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Valve Type Ball | ||
Inlet Connection Type Female BSPP | ||
Product Type Ball Valve | ||
Outlet Connection Type Female BSPP | ||
Inlet Port Size G 1-1/4 | ||
Outlet Port Size G 1-1/4 | ||
Body Material Steel | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -30°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Handle Material Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN ISO 8434 | ||
Series KH1 | ||
Maximum Operating Pressure 500 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker 2/2-way ball valve effectively regulates medium flow, enhancing system safety. This robust valve can be equipped with a locking device to prevent unauthorised operation, making it suitable for various industrial applications.
Excellent sealing and easy operation enhance overall hydraulic safety
Consistent quality ensures reliability across hydraulic systems
Available in steel and stainless steel with a range of Seals to meet diverse customer needs
Offering superior corrosion protection extends product lifecycle
Related links
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Female BSP Female BSP Ball Ball Valve
- Parker Steel Female NPT Female NPT Ball Ball Valve
- Parker Stainless Steel Female NPT Female NPT Ball Ball Valve
- Parker Steel Ball 500 bar, Ball Valve
- Parker Stainless Steel Ball 500 bar, Ball Valve
- Sferaco Brass Female BSP Female BSP Ball Valve
