Parker Steel Ball, 28 mm 500 bar, Ball Valve
- RS Stock No.:
- 836-827
- Mfr. Part No.:
- KH3/2-28LCFX
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR1,663.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,663.71 |
*price indicative
- RS Stock No.:
- 836-827
- Mfr. Part No.:
- KH3/2-28LCFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Inlet Port Size | 28 mm | |
| Outlet Port Size | 28 mm | |
| Body Material | Steel | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Handle Material | Steel | |
| Standards/Approvals | DIN ISO 8434 | |
| Series | Light | |
| Maximum Operating Pressure | 500 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Inlet Port Size 28 mm | ||
Outlet Port Size 28 mm | ||
Body Material Steel | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Handle Material Steel | ||
Standards/Approvals DIN ISO 8434 | ||
Series Light | ||
Maximum Operating Pressure 500 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker 3/3-way ball valve designed to interrupt or facilitate medium flow, ensuring the safety and efficiency of hydraulic systems in various applications.
Excellent sealing and operational simplicity enhance the safety of hydraulic setups
Robust construction guarantees consistent quality, supported by multiple industry certifications
Available in both steel and stainless steel with a variety of Seals to meet diverse customer needs
Environmentally friendly production with Cr(VI)-free surfaces ensures high corrosion resistance
Related links
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Female NPT Female NPT Ball Ball Valve
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Ball 500 bar, Ball Valve
- Parker Stainless Steel Ball 500 bar, Ball Valve
- Parker Steel Female BSP Female BSP Ball Ball Valve
- Parker Stainless Steel Female NPT Female NPT Ball Ball Valve
- Parker Phosphate Steel Hydraulic Ball Valve, KH3/8CFX G
