Legris Brass Threaded Threaded Standard Ball Valve, G3/4 20 bar, Ball Valve
- RS Stock No.:
- 836-424
- Mfr. Part No.:
- 0482 18 27
- Manufacturer:
- Legris
N
This image is representative of the product range
Subtotal (1 unit)*
MYR799.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR799.07 |
*price indicative
- RS Stock No.:
- 836-424
- Mfr. Part No.:
- 0482 18 27
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Inlet Connection Type | Threaded | |
| Valve Type | Standard Ball Valve | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Port Size | G3/4 | |
| Outlet Port Size | G3/4 | |
| Body Material | Brass | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | 80°C | |
| Handle Material | Brass | |
| Maximum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 20 bar | |
| Series | 482 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Inlet Connection Type Threaded | ||
Valve Type Standard Ball Valve | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Port Size G3/4 | ||
Outlet Port Size G3/4 | ||
Body Material Brass | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature 80°C | ||
Handle Material Brass | ||
Maximum Operating Temperature -40°C | ||
Maximum Operating Pressure 20 bar | ||
Series 482 | ||
- COO (Country of Origin):
- FR
The Legris right-angled ball valve designed for reliable and Durable sealing in both pressure and vacuum systems, characterised by patented seal wear compensating technology for enhanced performance.
Automatic seal wear compensation ensures long-term reliability
Robust, corrosion-resistant materials enhance durability
Each unit is 100% leak-tested during production for quality assurance
Wide range of working pressures and temperatures is supported
Related links
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
