Omron Auxiliary Contact Block, 4 Contact, 2 NC/2 NO, J73KN, Screw, 10 A, 24V, J73KN-AM-22

Subtotal (1 unit)*

MYR138.03

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR138.03

*price indicative

RS Stock No.:
215-5171
Mfr. Part No.:
J73KN-AM-22
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Contacts

4

Product Type

Auxiliary Contact Block

Normal State Configuration

2 NC/2 NO

Series

J73KN

Mount Type

Screw

Contact Current

10A

Terminal Type

Screw

Contact Voltage

24V

Rated Insulation Voltage Ui

690V

Operational Current Ie

12A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

IEC 947-4-1, VDE 0660, EN 60947-4-1

Omron J73KN Series Auxiliary Contact Block, 4 Contacts, Screw Terminal - J73KN-AM-22


This auxiliary contact block enhances the functionality of industrial electrical systems. It offers a solution for various control applications, ensuring efficient operation in automation and mechanical industries. Its technical specifications make it a key component for professionals seeking dependable performance in their electrical setups.

Features & Benefits


• Contact current rating of 10A for robust use

• Equipped with screw terminals for secure connections

• Operates with a contact voltage rating of 24V

• Functions across a temperature range of -40°C to +60°C

Applications


• Suitable for use in automation systems

• Effective for controlling motors and machine functions

• Commonly integrated into PLC control panels

• Utilised in command and signalling circuits with electronic devices

What installation requirements should be considered?


The unit must be securely mounted on a DIN rail with appropriate wiring connections to ensure efficient operation.

What type of wiring is recommended for this contact block?


Screw terminals accommodate solid or stranded wires, ensuring reliable connections for electrical performance.

Is this product compatible with digital and electronic circuits?


Yes, it meets DIN 19240 standards, making it appropriate for electronic control applications.

How do I ensure secure connection with the screw terminals?


Tightening the screws adequately is essential to create a stable connection without overtightening, which could damage the terminal.

Related links