EUROSTAT Adhesive ESD Film 800mm(W)x
- RS Stock No.:
- 265-8706
- Mfr. Part No.:
- 42-015-0081
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
MYR4,776.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,776.03 |
*price indicative
- RS Stock No.:
- 265-8706
- Mfr. Part No.:
- 42-015-0081
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | Adhesive ESD Film | |
| Material Properties | Cellulose | |
| Colour | Transparent | |
| Width | 800mm | |
| Surface Resistivity | 1011 Ω | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | EN 61340-5-1 | |
| Tensile Strength | 130MPa | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type Adhesive ESD Film | ||
Material Properties Cellulose | ||
Colour Transparent | ||
Width 800mm | ||
Surface Resistivity 1011 Ω | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals EN 61340-5-1 | ||
Tensile Strength 130MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
The EUROSTAT Transparent adhesive film is good resistance to chemicals and to solvents.
Raw material is cellulose
Related links
- RS PRO ESD Foam 800mm(W)x 1 m(L)
- RS PRO Anti-Static Bag 800mm(W)x 1 m(L)
- EUROSTAT 16mm x x 33 m Silicone Adhesive Polyamide ESD Tape
- EUROSTAT ESD-Safe Bag 150mm(W)x 230 mm(L) Pink Self-Adhesive Flap
- EUROSTAT ESD-Safe Bag 3m(W)x 1.5 m(L) Pink Self-Adhesive Flap
- EUROSTAT ESD-Safe Bag 460mm(W)x 1.5 m(L) Pink Heat Sealable/Self-Adhesive Flap
- EUROSTAT 25mm x x 33 m Silicone Adhesive Polyamide ESD Tape
- SCS ESD Film 1.14m(W)x 45.7 m(L)
